484661-E by te connectivity / erni
Image is representational - see manufacturer specifications
TE Connectivity / ERNI Authorized Distributor

484661-E

SRCP 1 27 12 F 1-KS I2426 137 E1 162 1 0 ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 484661-E is a 12-pin IDC (Insulation Displacement Contact) connector manufactured by ERNI Electronics with a positive lock mechanism and tool-unlockable security feature. This connector is designed for AWG24/26 wire gauges and features a 1.27 mm contact pitch, with a contact diameter of 1.07 mm, providing reliable electrical connections in compact applications. The connector includes a red cable guide mounted in its delivery state and is supplied in tray packaging with 90 pieces per unit. The positive lock design and Koshi-security compliance (LV214 PG 9 requirement) ensure secure mating and prevent accidental disconnection, making it suitable for industrial control systems, telecommunications equipment, and other applications requiring dependable connector performance.

Search Keywords: 484661E

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ERNI
Part No:
484661-E
Alias/AKA:
484661
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
90
Package Type:
TRAY

FREQUENTLY ASKED QUESTIONS

Is 484661-E RoHS compliant?

Yes, 484661-E is RoHS compliant.

What is the lead time for 484661-E?

The standard lead time for 484661-E is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,520

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 1350

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
5
$11.79
250
$11.76
500
$11.73
1,000
$11.70
1,350
$11.68
2,700
$5.97
4,050
$4.06
5,400 +
$3.98

Tools/3D Models

Product Guides