484074-E by te connectivity / erni
Image is representational - see manufacturer specifications
TE Connectivity / ERNI Authorized Distributor

484074-E

M12 F 12 A H S * 301 17,0 094 * * * V 99 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

484074-E is an M12 circular connector featuring a 12-pin female configuration with A-coding and machined contacts, designed for surface-mount technology (SMT) assembly. The connector is housed in an insulation body made of LCP/PA material with a minimum CTI value of 175 per IEC 112, and achieves UL 94 V-0 flame rating for enhanced safety in industrial environments. The contact base material is copper alloy with gold-plated mating areas and tin-plated termination areas, ensuring reliable electrical performance and corrosion resistance. With an assembly height of 9/13 mm and IP 65/67 protection rating when mated, this connector is well-suited for sensor technology and industrial automation applications requiring robust, standardized connectivity. The product is supplied in tape and reel with pad packaging, facilitating automated assembly processes in decentralized industrial and IoT deployments.

Search Keywords: 484074E

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ERNI
Part No:
484074-E
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
SI
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is 484074-E RoHS compliant?

Yes, 484074-E is RoHS compliant.

What is the lead time for 484074-E?

The standard lead time for 484074-E is approximately 32 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 100

Can Ship immediately

MOQ for In Stock Qty: 100

MOQ for out of Stock Qty: 100

Multiple: 100

Factory Lead-Time 32 Weeks

Price (USD)

Qty
Unit Price
100 +
$14.11