Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity/Erni
Part No:
464766-E
Alias/AKA:
464766
RoHS:
Yes
HTS:
8536694030
COO:
DE
ECCN:
EAR99
Package Type:
Reel
Circuit Application:
Power & Signal
Termination Method to Wire & Cable:
Crimp
Wire Insulation Support:
With
Packaging Method:
Reel
Contact Base Material:
Copper Alloy
PCB Contact Termination Area Plating Material:
Tin
Operating Temperature Range:
-55 – 150 °C, -67 – 302 °F
Contact Current Rating (Max):
12 A
Wire Size:
24 – 26 AWG, .25 – .14 mm²
Connector & Contact Terminates To:
Wire & Cable
Contact Orientation:
Straight
Packaging Quantity:
500
Contact Type:
Receptacle
SRCROL A 2,54 2 C2426 500 137 * 9999 J 2
Search Keywords:
464766E
IN STOCK:
10,000
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
500
$0.4004
$200.200
1,000
$0.3819
$381.900
2,500
$0.3705
$926.250
5,000
$0.3545
$1,772.500
7,500
$0.3492
$2,619.000
10,000
$0.3152
$3,152.000
15,000
$0.3021
$4,531.500
25,000
+
$0.2976
$7,440.000