help desk software
364709-E by te connectivity / erni
Image is representational - see mfr. specs

364709-E

TE Connectivity / ERNI

MSPPM 5 F SMD * 90 A V 137 094 * E008 J ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 364709-E is a MicroSpeed Power Module connector designed for miniaturized, high-reliability power interconnection in compact applications. It features a 5-pin configuration with 2.0 mm contact pitch and supports current ratings up to 18 A per contact, delivering high power-carrying capacity in a small form factor. The connector offers flexible stacking heights ranging from 4 mm to 10 mm, enabling customizable board-to-board spacing for various PCB arrangements, and is available with SMT or THR termination options. With reinforced side walls for robust applications and tape-and-reel packaging, this connector is well-suited for demanding applications such as CPUs, drives, and LCD panels where space efficiency and high current handling are critical requirements.

Search Keywords: 364709E

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ERNI
Part No:
364709-E
Alias/AKA:
364709
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
500
Package Type:
Reel
Agency/Standard:
CSA , UL

IN STOCK: 500

Can Ship immediately

MOQ for In Stock Qty: 250

MOQ for out of Stock Qty: 250

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
250
$10.36
375
$7.29
500 +
$7.15