help desk software
294256 by te connectivity / erni
Image is representational - see mfr. specs

294256

TE Connectivity / ERNI

DRCQ 0,80 40 F * SMD * 137 E009 094 GURT ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 294256-E is a MicroCon 0.8 mm dual-row right-angle connector designed for demanding industrial, medical, lighting, automotive, and consumer applications. This miniaturized connector features reinforced sidewalls for robustness, double-sided spring contacts, and blind-mate guide alignment for secure mating with an allowed misalignment tolerance of 0.2 mm. The connector supports 2 to 100 pins with SMT termination, tape and reel packaging for automatic assembly, and is rated for reflow soldering at 260 °C for 20–40 seconds. Key electrical characteristics include a current rating of 2.10 A per contact at 20 °C for the 50-pin version, contact resistance less than 35 mO, insulation resistance greater than 100 MO, and dielectric strength of 500 Vrms. The connector operates reliably over a temperature range of -55 °C to +125 °C and withstands vibration up to 20 g (10–2000 Hz) and shock of 50 g (11 ms), with over 500 mating cycles rated for mechanical operation. Its compact dimensions and high-performance characteristics make it ideal for space-constrained applications requiring reliable high-density interconnections.

Search Keywords: 294256

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ERNI
Part No:
294256
Alias/AKA:
294256-E
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
740
Package Type:
Pack

IN STOCK: 740

Ships today, if you order in

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 185

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
5
$14.20
50
$14.16
100
$14.13
185
$14.09
370
$7.46
555
$5.25
740 +
$5.14

Tools/3D Models

Product Guides