help desk software
294142 by te connectivity / erni
Image is representational - see mfr. specs

294142

TE Connectivity / ERNI

DRCQ 0,80 100 M 2 SMD M1 137 E009 176 GU ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 294142-E is a MicroCon dual-row 0.8 mm pitch connector designed for demanding industrial, medical, lighting, automotive, and consumer applications. This miniaturized connector series supports 2 to 100 pins with SMT termination and tape-and-reel packaging for automatic assembly. Key features include reinforced sidewalls for robustness, double-sided spring contacts based on proven design principles, blind-mate guide alignment for secure mating, and coding for increased locking range. Available in multiple configurations including right-angle, vertical male, and vertical female orientations with various heights up to 8 mm, the connector accommodates diverse PCB layout requirements. The compact dimensions—such as 21.20 mm × 24.20 mm for 50-pin configurations—combined with reliable spring contact technology make this connector ideal for space-constrained applications requiring high reliability and secure connections.

Search Keywords: 294142

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ERNI
Part No:
294142
Alias/AKA:
294142-E
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
720
Package Type:
Pack

IN STOCK: 1,440

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 180

Factory Lead-Time 27 Weeks

Price (USD)

Qty
Unit Price
5
$22.84
50
$22.79
100
$22.73
180
$22.66
360
$12.01
540
$8.45
720 +
$8.27

Tools/3D Models

Product Guides