help desk software
294017 by te connectivity / erni
Image is representational - see mfr. specs

294017

TE Connectivity / ERNI

DRCB 0,80 40 F SMD F6 137 E009 094 GU-H ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 294017-E is a MicroCon dual-row 0.8 mm pitch connector designed for demanding industrial, medical, lighting, automotive, and consumer applications. It features SMT termination with 2-100 pins possible, blind-mate guide alignment for secure mating, and reinforced sidewalls for robustness in miniaturized form factors. The connector incorporates double-sided spring contacts based on proven design principles scaled for smaller dimensions, with tape and reel packaging available for automatic assembly. Multiple configurations are supported including parallel (mezzanine), right angle (90°), and coplanar orientations to accommodate various PCB layouts. With compact dimensions—for example, the 50-pin configuration measures 21.20 mm × 24.20 mm—this connector is ideal for space-constrained applications requiring reliable high-density interconnection.

Search Keywords: 294017

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ERNI
Part No:
294017
Alias/AKA:
294017-E
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
740
Package Type:
Pack

IN STOCK: 1,480

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 185

Factory Lead-Time 31 Weeks

Price (USD)

Qty
Unit Price
5
$12.29
50
$12.26
100
$12.23
185
$12.20
370
$6.46
555
$4.55
740 +
$4.46

Tools/3D Models

Product Guides