help desk software
294009 by te connectivity / erni
Image is representational - see mfr. specs

294009

TE Connectivity / ERNI

DRCB 0,80 100 F SMD F4 137 E009 094 GU-H ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 294009-E is a MicroCon dual-row 0.8 mm pitch connector designed for demanding industrial, medical, lighting, automotive, and consumer applications. It features reinforced sidewalls for robustness, double-sided spring contacts based on proven miniaturized design principles, and geometrically heterogeneous locating pegs for precise PCB positioning with excellent tolerance compensation. The connector includes an integrated locking lever that can be manually released without tools, providing increased protection against accidental release of wire-to-board connections, along with a cable guide for strain relief. With a standard cable specification of AWG-34 (0.02 mm²) solid tinned copper wire and PVC gray insulation, the connector operates reliably across a temperature range of -30°C to +105°C (fixed applications) or -10°C to +105°C (mobile applications), with dielectric strength of 500 Vrms and insulation resistance of =20 MO·km. This miniaturized connector is ideal for space-constrained applications requiring secure mating, blind-mate guide alignment, and reliable long-term performance in harsh environments.

Search Keywords: 294009

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ERNI
Part No:
294009
Alias/AKA:
294009-E
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
840
Package Type:
Pack

IN STOCK: 840

Can Ship immediately

MOQ for In Stock Qty: 100

MOQ for out of Stock Qty: 100

Factory Lead-Time 27 Weeks

Price (USD)

Qty
Unit Price
100
$24.38
210
$24.32
420
$12.83
630
$8.82
840 +
$8.65

Tools/3D Models

Product Guides