284884-E
TE Connectivity / ERNISTVB/2 16 F AB 0374 7-00 0606 2 5 * 247 ...
DESCRIPTION
The 284884-E is an ERNI-Federleiste B/2 female connector with 16 contacts designed for through-hole reflow (THR) mounting. This connector features a 2.54 mm pitch contact spacing with a total length of 38.1 mm (15 × 2.54 mm) and a PCB footprint of 50 mm, meeting IEC 60603-2 and DIN EN 60603-2 standards. The connector is rated for performance class 2, supporting 400 mating cycles, and includes through-hole drilled holes with a diameter of 2.8 mm (+0.1 mm tolerance) for reliable PCB integration. This connector is commonly used in industrial control systems, telecommunications equipment, and modular electronic assemblies where robust, reusable connections are required.
Search Keywords: 284884E
SPECIFICATIONS
IN STOCK: 2,378
Can Ship immediately
Minimum Order Quantity: 41
Factory Lead-Time 34 Weeks
English
Chinese
Spanish
