254538-E by te connectivity / erni
Image is representational - see manufacturer specifications
TE Connectivity / ERNI Authorized Distributor

254538-E

SMCQ 32 M AB VV 8-03 CL * H007 137 E005 ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

254538-E is a 32-pin vertical male SMC connector designed for compact, high-performance electronic systems requiring secure and reliable interconnection. It features SMT termination with dual-row contact arrangement on a 1.27 mm grid, an unmated stacking height of 3.25 mm, and double-sided spring contacts for maximum contact reliability. The connector supports data rates up to 3 Gbit/s (differential) with virtually continuous impedance profile, a black insulation body for visual recognition, and location pegs for exact board placement during automated assembly. With dimensions of 23.47 mm (A), 25.40 mm (B), and 23.07 mm (C), this connector is ideal for space-constrained applications in telecommunications, data acquisition, and high-speed signal transmission systems where both compact form factor and signal integrity are critical.

Search Keywords: 254538E

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ERNI
Part No:
254538-E
Alias/AKA:
254538
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
280
Package Type:
REEL
Agency/Standard:
DIN , UL
Approved Standards:
UL

FREQUENTLY ASKED QUESTIONS

Is 254538-E RoHS compliant?

Yes, 254538-E is RoHS compliant.

What is the lead time for 254538-E?

The standard lead time for 254538-E is approximately 26 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 220

Can Ship immediately

Minimum Order Quantity: 100

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
100
$2.86
280
$2.64
560
$2.43
1,120
$2.26
2,520
$2.23
5,040
$2.22
7,560
$2.21
10,080 +
$2.20