254317
TE Connectivity / ERNIM12 M 8 A * S * 201 10,5 094 * * * ODV 0 ...
DESCRIPTION
254317-E is an M12 male circular connector designed for industrial automation and sensor applications. It features 8 pins with A-coding, a 13 mm assembly height, and surface mount (SMT) termination technology. The connector includes an o-ring for enhanced sealing and is supplied in bulk packaging. This connector is engineered for high reliability and robustness in decentralized industrial environments, supporting communication via fieldbuses and industrial Ethernet. It is commonly used in sensor technology, industrial automation devices, and Industry 4.0 applications where IP65/IP67 protection classes and standardized mating interfaces are required.
Search Keywords: 254317
SPECIFICATIONS
IN STOCK: 200
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 34 Weeks
English
Chinese
Spanish
