244854-E by te connectivity / erni
Image is representational - see manufacturer specifications
TE Connectivity / ERNI Authorized Distributor

244854-E

SMCQ 12 M AB VV 8-03 CL * H007 137 E005 ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 244854-E is a vertical male SMC connector featuring 12 contacts arranged in a dual row configuration with 1.27 mm grid pitch and 3.25 mm unmated stacking height. This high-performance connector supports data rates up to 3 Gbit/s and incorporates double-sided spring contacts for superior contact reliability and signal integrity. The connector includes SMT termination, location pegs for precise board placement, and a black insulation body for visual recognition during assembly. With dimensions of 10.77 mm (A), 12.70 mm (B), and 10.37 mm (C), it is designed for automated board assembly in space-constrained applications requiring compact, secure, and reliable interconnection solutions.

Search Keywords: 244854E

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ERNI
Part No:
244854-E
Alias/AKA:
244854
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
280
Package Type:
REEL
Approved Standards:
UL
Agency/Standard:
DIN , UL

FREQUENTLY ASKED QUESTIONS

Is 244854-E RoHS compliant?

Yes, 244854-E is RoHS compliant.

What is the lead time for 244854-E?

The standard lead time for 244854-E is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,238

Can Ship immediately

Minimum Order Quantity: 280

Multiple: 280

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
280
$1.72
560
$1.53
1,120
$1.48
2,520
$1.45
5,040
$1.43
7,560
$1.42
10,080
$1.41
15,120 +
$1.40