244633
TE Connectivity / ERNISMCEZT FLKF 7-01 50POL IDC FLACHBANDKABE ...
DESCRIPTION
The 244633-E is an SMC vertical female connector designed for compact, high-performance applications requiring reliable data transmission. It features SMT termination, dual-row contact configuration with 1.27 mm grid spacing, and supports data rates up to 3 Gbit/s with a virtually continuous impedance profile for secure signal integrity. The connector is available in multiple stacking heights (6.25 mm, 9.05 mm, and 13.65 mm) and contact densities (12 to 80 pins), with a black insulation body for fast visual recognition and location pegs for precise board placement. The design incorporates double-sided spring contacts for maximum contact reliability and high-temperature resistant insulation with polarization features. This connector is ideal for modern electronic systems with limited space and high performance demands, such as micro backplane/daughter card applications and automated board assembly environments.
Search Keywords: 244633
SPECIFICATIONS
IN STOCK: 1,200
Can Ship immediately
Minimum Order Quantity: 50
Factory Lead-Time 22 Weeks
English
Chinese
Spanish
