234465-E by te connectivity / erni
Image is representational - see manufacturer specifications
TE Connectivity / ERNI Authorized Distributor

234465-E

SRCP 1,27 10 F 1 I2426 137 E1 162 1,07 T ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 234465-E is a MiniBridge cable connector system featuring a compact single-row design with 1.27 mm pitch spacing, engineered for space-constrained applications requiring reliable connections between PCBs and decentralized function units. This connector system utilizes Insulation Displacement Connection (IDC) technology and meets automotive LV214 requirements, with housing geometry designed to prevent male contact damage during improper or skewed insertion. The connector offers multiple configuration options including right-angle and vertical male connectors, along with female connectors, supporting various contact counts from 2 to 12 positions with corresponding dimensional variations (A, B, C dimensions ranging from 7.62 mm to 20.32 mm). Applications span automotive, mechanical engineering, medical technology, and consumer electronics industries, where the combination of compact form factor, mating reliability, and flexible connection options provides significant value for space-critical designs.

Search Keywords: 234465E

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ERNI
Part No:
234465-E
Alias/AKA:
234465
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
102
Package Type:
TRAY

FREQUENTLY ASKED QUESTIONS

Is 234465-E RoHS compliant?

Yes, 234465-E is RoHS compliant.

What is the lead time for 234465-E?

The standard lead time for 234465-E is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 310

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 383

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
10
$6.94
100
$6.93
250
$6.91
383
$6.89
765
$3.65
1,148
$2.57
1,530 +
$2.52