234464-E by te connectivity / erni
Image is representational - see manufacturer specifications
TE Connectivity / ERNI Authorized Distributor

234464-E

The 234464-E is a single-row cable connector from the MiniBridge family, featuring a 1.27 mm pitch for space-saving connections between PCBs and other units. ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 234464-E is part of the MiniBridge cable connector system, designed for compact and reliable connections in a variety of electronic applications. This connector family features a 1.27 mm pitch and supports both Surface Mount Technology (SMT) for male connectors and Insulation Displacement Connection (IDC) for female connectors, accommodating discrete wire gauges from AWG 22/7 to AWG 26/7. With a current rating of up to 8.7 A per contact and an operating temperature range up to 150 °C, these connectors ensure robust performance. The system's design is ideal for applications in the automotive industry, medical technology, mechanical engineering, and consumer electronics where space is limited but high reliability is required.

Search Keywords: 234464E

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ERNI
Part No:
234464-E
Alias/AKA:
234464
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is 234464-E RoHS compliant?

Yes, 234464-E is RoHS compliant.

What is the lead time for 234464-E?

The standard lead time for 234464-E is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,977

Can Ship immediately

Minimum Order Quantity: 250

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
250
$1.83
500
$1.72
1,000
$1.56
3,000
$1.53
5,000
$1.41
8,000
$1.40
10,000
$1.39
15,000 +
$1.38