help desk software
234450 by te connectivity / erni
Image is representational - see mfr. specs

234450

TE Connectivity / ERNI

SRCA 1,27 3 M 1 SMD 137 E1 094 * GURT * ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The MiniBridge 234450 is a compact single-row cable connector system operating at a 1.27 mm pitch, designed for reliable connections between PCBs and decentralized function units such as operator panels, switches, motors, and fans. This IDC (Insulation Displacement Connection) connector features a temperature range of -55°C to +150°C and supports current ratings up to 8.7 A at 20°C (6.8 A at 70°C, 5.4 A at 100°C) per contact, with a contact resistance of =25 mO and insulation resistance =106 MO. The connector demonstrates excellent mechanical reliability with 500 mating cycles, insertion and withdrawal force of 1 N per contact, and shock resistance of 50 g at 11 ms. It is widely used in automotive, mechanical engineering, medical technology, and consumer electronics applications where space efficiency and robust connectivity are essential.

Search Keywords: 234450

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ERNI
Part No:
234450
Alias/AKA:
234450-E
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
Reel

IN STOCK: 3,000

Can Ship immediately

MOQ for In Stock Qty: 250

MOQ for out of Stock Qty: 500

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
250
$0.86
500
$0.81
1,000
$0.79
1,500
$0.78
2,000 +
$0.77

Tools/3D Models

Product Guides