234209-E by te connectivity / erni
Image is representational - see manufacturer specifications
TE Connectivity / ERNI Authorized Distributor

234209-E

SMCQ 68 M AB VV 8-23 CL * H007 137 E005 ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 234209-E is a 68-pin vertical male SMC connector designed for high-performance board-to-board interconnection with a 4.85 mm stacking height. This dual-row connector features a 1.27 mm grid pitch and utilizes pressfit termination for automated board assembly without special tools. The connector supports data rates up to 3 Gbit/s with virtually continuous impedance profile, ensuring secure high-speed signal transmission. It incorporates a black insulation body for visual recognition, location pegs for exact board placement, and double-sided spring contacts for maximum contact reliability. The connector dimensions are 46.33 mm (A), 48.26 mm (B), and 45.93 mm (C), making it suitable for compact, high-density applications requiring reliable interconnection in limited spaces.

Search Keywords: 234209E

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ERNI
Part No:
234209-E
Alias/AKA:
234209
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
240
Package Type:
REEL
Agency/Standard:
DIN , UL
Approved Standards:
UL

FREQUENTLY ASKED QUESTIONS

Is 234209-E RoHS compliant?

Yes, 234209-E is RoHS compliant.

What is the lead time for 234209-E?

The standard lead time for 234209-E is approximately 21 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 240

Can Ship immediately

MOQ for In Stock Qty: 60

MOQ for out of Stock Qty: 60

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
60
$6.13
120
$6.01
180
$5.95
240 +
$5.89