help desk software
225690-E by te connectivity / erni
Image is representational - see mfr. specs

225690-E

TE Connectivity / ERNI

POWELM BUCHSE RUNDM M6 13,5 2,54 * EP 13 ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 225690-E is a PowerElements connector designed for high-current PCB applications with a female M6 thread and circular pin population configuration. It features a massive press-fit zone for secure PCB mounting with a minimum press fit force of 40 N per pin and maximum of 250 N per pin, supporting approximately 10 A per pin current carrying capability. The connector is constructed from CuZn39Pb3 material with tin plating and operates reliably across a temperature range of -40°C to +135°C. This connector is ideal for PCB connections, cable lug fixation, and midi or mega fuse mounting in high-current power distribution applications where compact layout and reliable mechanical fixation are required.

Search Keywords: 225690E

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ERNI
Part No:
225690-E
Alias/AKA:
225690
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
182
Package Type:
Box

IN STOCK: 148

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
10
$3.08
50
$2.94
182
$2.83
364
$2.77
546
$2.74
1,092
$2.68
2,548 +
$2.60

Tools/3D Models

Product Guides