Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity/Erni
Part No:
225688-E
Alias/AKA:
225688
RoHS:
Yes
HTS:
8536694030
COO:
DE
ECCN:
EAR99
Package Type:
Pack
Circuit Application:
Power
PCB Mount Alignment:
With
PCB Connector Assembly Type:
PCB Mount Receptacle
Contact Type:
Socket
Contact Underplating Material:
Copper
Contact Mating Area Plating Material:
Tin (Sn)
Termination Method to Printed Circuit Board:
Through Hole - Press-Fit
Termination Post & Tail Length:
.138 in, 3.5 mm
Connector & Contact Terminates To:
Printed Circuit Board
Packaging Type:
Package
PCB Contact Termination Area Plating Material Finish:
Matte
Operating Temperature (Max):
135 °C, 275 °F
Contact Mating Area Plating Material Finish:
Matte
Mating Alignment:
Without
PCB Mount Retention:
With
Connector System:
Cable-to-Board
Number of Positions:
1
Contact Base Material:
Copper Alloy
Connector Mounting Type:
Board Mount
Contact Underplating Material Thickness:
39.37 – 118.11 µin, 1 – 3 µm
Contact Current Rating (Max):
120 A
PCB Contact Termination Area Plating Material:
Tin
Operating Temperature Range:
-40 – 135 °C, -40 – 275 °F
PCB Mount Orientation:
Vertical
Contact Mating Area Plating Material Thickness:
78.74 – 236.22 µin, 2 – 6 µm
225688-E is a high-quality connector solution designed and manufactured by TE Connectivity, a trusted leader in electronic components. This compact and versatile connector is part of the ERNI product line, known for its reliability and performance.The 225688-E connector is specifically engineered for applications requiring a secure and stable connection, such as industrial automation, telecommunications, and automotive systems. Its robust construction ensures excellent mechanical stability and resistance to vibration, making it ideal for harsh environments.Featuring a sturdy housing and precise pin configuration, the 225688-E connector ensures secure and reliable electrical connections. It is designed to accommodate a range of wire sizes and offers multiple contact options, providing flexibility for various connectivity requirements.With its compact size and user-friendly design, the 225688-E connector simplifies installation and maintenance processes, saving time and effort in assembly operations. The connector's durability and exceptional electrical performance make it a trusted choice for demanding applications, ensuring uninterrupted signal transmission and optimal system functionality.Whether you need a highly reliable connector for your industrial automation project or a dependable solution for your telecommunications infrastructure, the TE Connectivity/ERNI 225688-E connector is the ideal choice. Trust in its quality and performance to meet your connectivity needs.
Search Keywords:
225688E
IN STOCK:
740
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
100
Multiple:
10
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
10
$5.20
$52.000
30
$5.12
$153.600
50
$5.04
$252.000
100
$4.97
$497.000
200
$3.73
$746.000
300
$3.48
$1,044.000
400
+
$3.41
$1,364.000
CUSTOMERS
ALSO BOUGHT
![901-125-11](https://www.masterelectronics.com/images/parts/largeimages/10042282.jpg)
901-125-11
Conn SMA Adapter PL/RCP 0Hz to 18GHz 50Ohm RA Gold Over Nickel
![1410186-2](https://www.masterelectronics.com/images/parts/largeimages/10214424.jpg)
1410186-2
MULTIGIG RT T2 .8" BP HALF LEFT
![280389-2](https://www.masterelectronics.com/images/parts/largeimages/10324927.jpg)
280389-2
2X4P MODU II SHRD HDR,RT ANG,0.38AU
![55A1121-16-0/9-9](https://www.masterelectronics.com/images/parts/largeimages/12263887.jpg)
55A1121-16-0/9-9
Conductor Multi-Conductor Cable - 2 (1 Pair Twisted) - White - 16 AWG - Braid.
![SLW-105-01-G-D](https://www.masterelectronics.com/images/parts/largeimages/45028506.jpg)
SLW-105-01-G-D
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Bulk