225254-E by te connectivity / erni
Image is representational - see manufacturer specifications
TE Connectivity / ERNI Authorized Distributor

225254-E

M12 M 5 A L90H T * 301 * 188 * Y * * 000 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity/ERNI part 225254-E is a high-quality electrical connector that offers reliable and secure connections for various applications. With its compact design and durable construction, this connector provides excellent performance in demanding environments.The 225254-E connector features a 2-row, 26-position configuration that allows for efficient signal transmission. It is equipped with gold-plated contacts that ensure low resistance and long-lasting conductivity, making it ideal for high-speed data transfer and other critical signal applications.Designed for easy installation, the 225254-E connector features a robust latch mechanism that securely locks the connector in place, preventing accidental disconnection. Additionally, its compact size allows for space-saving installations in tight spaces.This connector is compatible with a wide range of wire sizes and can handle current ratings up to 1.5A per contact. Its versatile design makes it suitable for use in industries such as automotive, telecommunications, industrial automation, and many more.Overall, the TE Connectivity/ERNI part 225254-E is an excellent choice for applications that require reliable, high-performance electrical connections. Its superior quality and design make it a dependable solution that ensures seamless signal transmission and long-term durability.

Search Keywords: 225254E

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ERNI
Part No:
225254-E
Alias/AKA:
225254
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
250
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is 225254-E RoHS compliant?

Yes, 225254-E is RoHS compliant.

What is the lead time for 225254-E?

The standard lead time for 225254-E is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 234

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 63

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
5
$19.38
10
$14.81
25
$12.34
50
$11.04
63
$10.32
125
$9.52
188
$9.49
250 +
$9.21