223363-E by te connectivity / erni
Image is representational - see manufacturer specifications
TE Connectivity / ERNI Authorized Distributor

223363-E

STVH15 15 M ZD VV 3-00 LAFD * A098 199 E ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

223363-E is a board-to-board plug connector designed for Eurocard backplane applications with 15 signal positions arranged in 2 rows. The connector features a 5.08 mm centerline pitch and right-angle PCB mounting orientation, with through-hole solder termination and a 2.8 mm termination post length. The housing is constructed from PC-GF (polycarbonate glass-filled) material and measures 94 mm in length by 25.3 mm in width, operating reliably across a temperature range of -55°C to +125°C. This connector is ideal for industrial control systems, telecommunications equipment, and other applications requiring robust board-to-board interconnection with standard DIN Level I compliance.

Search Keywords: 223363E

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ERNI
Part No:
223363-E
Alias/AKA:
223363
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
21
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is 223363-E RoHS compliant?

Yes, 223363-E is RoHS compliant.

What is the lead time for 223363-E?

The standard lead time for 223363-E is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 47

Can Ship immediately

Minimum Order Quantity: 11

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
11
$13.96
42
$13.19
63
$12.89
105
$11.66
252
$10.78
504
$10.39
1,008 +
$10.36

Tools/3D Models

Product Guides