help desk software
214038-E by te connectivity / erni
Image is representational - see mfr. specs

214038-E

TE Connectivity / ERNI

SRCP 1,27 6 F 1 I2426 137 * 162 1,07 TRA ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 214038-E is a MiniBridge cable connector system featuring 1.27 mm pitch spacing designed for compact, space-saving connections between PCBs and decentralized function units such as operator panels, switches, motors, and fans. This IDC-terminated connector offers high mating reliability with Koshiri Secure technology and housing geometry that prevents male contact damage during improper skewed insertion. The connector operates over a temperature range of -55°C to +150°C with a maximum current rating of 8.7 A per contact at 20°C (6.8 A at 70°C, 5.4 A at 100°C), contact resistance =25 mO, and dielectric strength of 500 Vrms. It supports 500 mating cycles with an insertion and withdrawal force of 1 N per contact and withstands vibration (10–2000 Hz) and shock (50 g, 11 ms) per IEC 60512 standards. The connector is available in white versions for lighting applications with colourless insulation bodies to prevent shadow formation, and is suitable for lead-free reflow soldering with tape and reel packaging for automatic assembly. Common applications include automotive, mechanical engineering, medical technology, and consumer electronics.

Search Keywords: 214038E

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ERNI
Part No:
214038-E
Alias/AKA:
214038
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694051
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
144
Package Type:
Tray

IN STOCK: 363

Can Ship immediately

You may purchase all in-stock quantity of 363

Stock lot only: 363

MOQ for In Stock Qty: 2160

MOQ for out of Stock Qty: 2160

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
1
$2.244
2,160 +
$2.040