help desk software
154807 by te connectivity / erni
Image is representational - see mfr. specs

154807

TE Connectivity / ERNI

SMCB 50 F AB VV 7-13 CL * H007 137 E002 ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

154807 is a vertical female SMC connector designed for high-performance board-to-board interconnections in compact electronic systems. This dual-row connector features 50 contacts on a 1.27 mm grid with a 6.25 mm stacking height, enabling flexible board-to-board spacing configurations from 8 mm to 20 mm. The connector supports differential signal transmission at data rates up to 3 Gbit/s with double-sided spring contacts for maximum contact reliability and virtually continuous impedance profile. It incorporates SMT termination with location pegs for exact board placement and a black insulation body for visual recognition. The connector operates across a temperature range of -55°C to +125°C with a current rating of 1.7 A to 2.7 A per contact, making it suitable for demanding applications in telecommunications, data centers, and industrial equipment requiring secure, high-speed signal integrity.

Search Keywords: 154807

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ERNI
Part No:
154807
Alias/AKA:
154807-E
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
280
Package Type:
Reel

IN STOCK: 999

Can Ship immediately

MOQ for In Stock Qty: 70

MOQ for out of Stock Qty: 70

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
70
$2.47
140
$2.42
210
$2.37
280 +
$2.35

Tools/3D Models

Product Guides