help desk software
144680-E by te connectivity / erni
Image is representational - see manufacturer specifications
TE Connectivity / ERNI Authorized Distributor

144680-E

The 144680-E is a 50-pin, 2-row, vertical male MicroSpeed connector with a 1.0 mm pitch designed for high-speed board-to-board signal transmission. ...

View Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 144680-E is a standard (non-blind mate) vertical male connector from the MicroSpeed family, intended for high-speed mezzanine applications. It features 50 pins in a 2-row configuration with a 1.0 mm pitch, enabling a 1 mm board-to-board stacking height. This connector supports data rates up to 25 Gbit/s and utilizes Surface Mount Technology (SMT) for both its signal contacts and shield terminations. Its robust design and high performance make it suitable for data communication, telecommunication, high-end computing, and industrial automation systems requiring high signal integrity.

Search Keywords: 144680E

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ERNI
Part No:
144680-E
Alias/AKA:
144680
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
REEL
Approved Standards:
UL
Agency/Standard:
DIN , UL

FREQUENTLY ASKED QUESTIONS

Is 144680-E RoHS compliant?

Yes, 144680-E is RoHS compliant.

What is the lead time for 144680-E?

The standard lead time for 144680-E is approximately 19 days. In-stock quantities ship from Master Electronics.

IN STOCK: 400

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 100

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
25
$8.49
50
$8.33
100
$8.16
200
$8.08
300
$8.00
400 +
$7.92