help desk software
119903-E by te connectivity / erni
Image is representational - see mfr. specs

119903-E

TE Connectivity / ERNI

IBRIDGE RA 10 SMT 105 1 TOR J 3 109913 I

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

IBRIDGE RA 10 SMT 105 1 TOR J 3 109913 I

Search Keywords: 119903E

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ERNI
Part No:
119903-E
Alias/AKA:
119903
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
700
Package Type:
Pack
Operating Temperature (Max):
100 °C, 212 °F
Shielded:
No
Agency/Standard:
USCAR-2 , USCAR-21
Connector & Contact Terminates To:
Printed Circuit Board
Connector Shape:
Rectangular
Connector System:
Cable-to-Board
Contact Underplating Material:
Nickel
Contact Base Material:
Copper Alloy
Circuit Application:
Power & Signal
Connector Width:
.305 in, 7.75 mm
Number of Positions:
10
Mating Entry Location:
Side
Contact Mating Area Plating Material Thickness:
100 µin, 2.5 µm
Dielectric Withstanding Voltage (Max):
300 Vrms
Sealable:
No
Operating Temperature Range:
-40 – 100 °C, -40 – 212 °F
Contact Mating Area Plating Material:
Tin (Sn)
Connector Height:
.169 in, 4.3 mm
PCB Mount Alignment:
With
Profile Height from PCB:
.169 in, 4.3 mm
Housing Material:
LCP
PCB Mount Alignment Type:
Locating Posts
Contact Type:
Pin
Approved Standards:
UL
Number of Rows:
1
PCB Mount Retention:
With
Contact Current Rating (Max):
8.3 A
Termination Post & Tail Length:
.047 in, 1.2 mm
Contact Layout:
Inline
Packaging Type:
Tape & Reel
Connector Contact Load Condition:
Fully Loaded
UL Flammability Rating:
UL 94V-0
Packaging Quantity:
700
Number of Columns:
10
PCB Mount Orientation:
Right Angle
Number of Loaded Positions:
10
PCB Connector Assembly Type:
PCB Mount Header
Packaging Reel Diameter:
12.99 in, 330 mm
Contact Underplating Material Thickness:
50 µin, 1.25 µm
Connector Length:
1.043 in, 26.5 mm
Mating Retention Type:
Latching
PCB Contact Termination Area Plating Material Thickness:
100 µin, 2.5 µm
Mating Retention:
With
Header Type:
Fully Shrouded
Mating Alignment Type:
Polarization Slot
Termination Method to Printed Circuit Board:
Surface Mount
Contact Shape & Form:
Rectangular
Mating Alignment:
With
Centerline (Pitch):
.079 in, 2 mm
Connector Mounting Type:
Board Mount
Contact Mating Area Length:
.157 in, 4 mm
PCB Contact Termination Area Plating Material:
Tin
Primary Product Color:
Natural
PCB Mount Retention Type:
Location Peg
Industry Standard:
IEC , USCAR

IN STOCK: 0

MOQ for out of Stock Qty: 1050

Factory Lead-Time 43 Weeks

Price (USD)

Qty
Unit Price
1,050
$5.82
2,100
$3.07
3,150
$2.11
4,200 +
$2.07