1SNL340010R0000 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNL340010R0000

Power Distribution Block - Single Pole - 12 Position - 335 A Current Rating (UL) - Screw Connection - DIN Rail.

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1SNL340010R0000 is power distribution block with operating temperature range from -55 to 110 °C (-67 to 230 °F).

Search Keywords: 1SNL340010R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNL340010R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Box
Block Configuration:
Feed-Through
Circuit Application:
Power

FREQUENTLY ASKED QUESTIONS

What replaces 1SNL340010R0000?

The recommended replacement for 1SNL340010R0000 is 1SNA179650R2200 from TE Connectivity / Entrelec, available from Master Electronics.

Is 1SNL340010R0000 RoHS compliant?

Yes, 1SNL340010R0000 is RoHS compliant.

What is the lead time for 1SNL340010R0000?

The standard lead time for 1SNL340010R0000 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 117

Can Ship immediately

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
1
$117.95
5
$97.96
10
$81.28
25
$78.71
50
$68.40
100
$65.44
250 +
$65.28