1SNL317531R0000 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNL317531R0000

Power Distribution Block - 3 Pole - 8 Position - 00 AWG - 175 A Current Rating (UL) - 1.5 kV - Screw Connection - DIN Rail Mount.

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1SNL317531R0000 power distribution block reduce the assembly time by 80% by avoiding to use fastening and isolating components. Each pole can be separated from the assembly to align the poles with upstream equipment configuration. Easy identification

Search Keywords: 1SNL317531R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNL317531R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536908585
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Box
Circuit Application:
Power
Block Configuration:
Feed-Through

FREQUENTLY ASKED QUESTIONS

Is 1SNL317531R0000 RoHS compliant?

Yes, 1SNL317531R0000 is RoHS compliant.

What is the lead time for 1SNL317531R0000?

The standard lead time for 1SNL317531R0000 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 72

Can Ship immediately

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
1
$245.35
5
$225.41
10
$183.34
25
$179.29
50
$175.23
100
$174.79
250 +
$174.35