1SNL312530R0000 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNL312530R0000

Panel Mount Barrier Terminal Block - 125 A - 1.5 kV - 3 Pole - 1 - Screw - 2 AWG. ...

View Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity/ABB Entrelec part 1SNL312530R0000 is a high-quality panel mount barrier terminal block designed for efficient and reliable electrical connections. With a maximum current rating of 125 A and a voltage rating of 1.5 kV, this terminal block is capable of handling heavy-duty electrical applications. It features three poles, allowing for multiple connections, and is equipped with a screw terminal for secure and convenient wire connection. The terminal block has a wire capacity of 2 AWG, making it compatible with a wide range of wire sizes. Perfect for industrial and commercial applications, this TE Connectivity/ABB Entrelec terminal block is a durable and dependable solution for your electrical connection needs.

Search Keywords: 1SNL312530R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNL312530R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Box
Number of Circuits:
1

FREQUENTLY ASKED QUESTIONS

Is 1SNL312530R0000 RoHS compliant?

Yes, 1SNL312530R0000 is RoHS compliant.

What is the lead time for 1SNL312530R0000?

The standard lead time for 1SNL312530R0000 is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 516

Can Ship immediately

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
1
$110.97
5
$101.72
10
$98.65
25
$96.64
50
$94.63
100
$88.31
250 +
$84.68