help desk software
1SNK916305R0000 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNK916305R0000

JB16-5

View Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

JB16-5

Search Keywords: 1SNK916305R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNK916305R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Bag
Short-Time Withstanding Current Rating @ 1s:
4200 A
IP Rating:
IP20
Voltage Rating (IEC):
1000 V
Current Rating (CSA):
150 A
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
600 V
Primary Product Color:
Orange
Conducting Accessory Type:
Jumper Bar
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Storage Temperature Range:
-55 – 110 °C, -67 – 230 °F
Tool Size:
.217 in, 5.5 mm
Power Loss:
4 W
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Current Rating (IEC):
125 A
Product Spacing:
.63 in, 16 mm
Product Weight:
28 g, .988 oz
Product Width:
.629 in, 16 mm
Voltage Rating (CSA):
600 V
Product Height:
2.972 in, 75.5 mm
Plastic & Resin Material Type:
Polyamide
Tightening Torque:
10.6 in-lbs, 1.2 Nm
Connection Method:
Screw
Number of Poles:
5
Contact Current Rating (Max):
125 A
Dielectric Test Voltage:
2200 V
Product Depth:
.921 in, 23.4 mm
Impulse Withstanding Voltage Rating (IEC):
8000 V

FREQUENTLY ASKED QUESTIONS

Is 1SNK916305R0000 RoHS compliant?

Yes, 1SNK916305R0000 is RoHS compliant.

What is the lead time for 1SNK916305R0000?

The standard lead time for 1SNK916305R0000 is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
10
$9.15
30
$7.43
100
$7.10
250
$6.51
500
$4.90
1,000
$4.77
2,500
$4.64
5,000 +
$4.58

Tools/3D Models

Product Guides