1SNK900606R0000 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNK900606R0000

LH-J

View Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

LH-J

Search Keywords: 1SNK900606R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNK900606R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
FR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
Bag
Plastic & Resin Material Type:
Polyamide
Primary Product Color:
Dark Gray
Storage Temperature Range:
-55 – 110 °C, -67 – 230 °F
Product Width:
.189 in, 4.8 mm
Marking Product Type:
Label Holder
Product Height:
39.3 mm
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
UL Flammability Rating:
UL 94V-0
Product Weight:
.73 g, .028 oz
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Product Length:
16.35 mm
Product Depth:
16.35 mm

FREQUENTLY ASKED QUESTIONS

Is 1SNK900606R0000 RoHS compliant?

Yes, 1SNK900606R0000 is RoHS compliant.

What is the lead time for 1SNK900606R0000?

The standard lead time for 1SNK900606R0000 is approximately 27 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 600

Can Ship immediately

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 27 Weeks

Price (USD)

Qty
Unit Price
100
$0.4744
300
$0.4597
1,000
$0.4436
2,500
$0.4313
5,000
$0.4220
7,500
$0.4166
10,000
$0.4127
15,000 +
$0.4073

Tools/3D Models

Product Guides