help desk software
1SNK900106R0000 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNK900106R0000

CS-R2

View Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

CS-R2

Search Keywords: 1SNK900106R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNK900106R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536908585
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Bag
For Use with Block or Strip Style:
PI-Spring Terminal Blocks
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Plastic & Resin Material Type:
Polyamide
Product Height:
2.433 in, 61.8 mm
Primary Product Color:
Dark Gray
IP Rating:
IP20
UL Flammability Rating:
UL 94V-0
Product Spacing:
.118 in, 3 mm
Product Depth:
1.917 in, 48.7 mm
Insulating Accessory Type:
Circuit Separator
Product Weight:
4.84 g, .17 oz
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Storage Temperature Range:
-55 – 110 °C, -67 – 230 °F

FREQUENTLY ASKED QUESTIONS

Is 1SNK900106R0000 RoHS compliant?

Yes, 1SNK900106R0000 is RoHS compliant.

What is the lead time for 1SNK900106R0000?

The standard lead time for 1SNK900106R0000 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 153

Ships today, if you order in

Minimum Order Quantity: 20

Multiple: 20

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
20
$1.631
260
$1.077
500
$1.066
1,000
$1.033
2,500
$1.000
5,000
$0.998
7,500
$0.995
10,000 +
$0.993

Tools/3D Models

Product Guides