1SNK900102R0000 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNK900102R0000

Connector Accessories End Stop Straight Polyamide Dark Gray Bag ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity/ABB Entrelec part 1SNK900102R0000 is a connector accessory that serves as an end stop. This straight end stop is made from durable and high-quality polyamide material in a dark gray color. It comes in a convenient bag packaging for easy storage and transportation. This end stop is designed to provide secure and reliable connections for various electrical applications.

Search Keywords: 1SNK900102R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNK900102R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536908585
COO:
MA
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
20
Package Type:
Bag
Type:
End Stop3365
Dimension:
64.5 x 10 x 74.43362mm
Operating Temperature:
-55 to 110 °C

FREQUENTLY ASKED QUESTIONS

Is 1SNK900102R0000 RoHS compliant?

Yes, 1SNK900102R0000 is RoHS compliant.

What is the lead time for 1SNK900102R0000?

The standard lead time for 1SNK900102R0000 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 920

Ships today, if you order in

Minimum Order Quantity: 20

Multiple: 20

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
20
$5.27
60
$4.21
260
$3.49
500
$3.36
1,000
$3.07
2,500
$2.97
5,000
$2.96
7,500 +
$2.95