1SNK708911R0000 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNK708911R0000

EK6-3P

View Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

EK6-3P

Search Keywords: 1SNK708911R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNK708911R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
20
Package Type:
Bag
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Product Height:
3.082 in, 78.28 mm
Product Weight:
3.79 g, .139 oz
Product Spacing:
.079 in, 2 mm
Primary Product Color:
Dark Gray
Insulating Accessory Type:
End Section Cover
Storage Temperature Range:
-55 – 110 °C, -67 – 230 °F
IP Rating:
IP20
For Use with Block or Strip Style:
PI-Spring Terminal Blocks
UL Flammability Rating:
UL 94V-0
Product Depth:
1.323 in, 33.6 mm
Plastic & Resin Material Type:
Polyamide
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F

FREQUENTLY ASKED QUESTIONS

Is 1SNK708911R0000 RoHS compliant?

Yes, 1SNK708911R0000 is RoHS compliant.

What is the lead time for 1SNK708911R0000?

The standard lead time for 1SNK708911R0000 is approximately 7 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,450

Ships today, if you order in

Minimum Order Quantity: 40

Multiple: 20

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
40
$0.6726
260
$0.6085
1,000
$0.5623
2,500
$0.4057
5,000
$0.3878
7,500
$0.3774
10,000
$0.3700
15,000 +
$0.3596

Tools/3D Models

Product Guides