1SNK706152R0000 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNK706152R0000

ZK4-PE-4P

View Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ZK4-PE-4P

Search Keywords: 1SNK706152R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNK706152R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
20
Package Type:
Box
IP Rating:
IP20
Short-Time Withstanding Current Rating @ 1s:
480 A
Main Circuit Capacity - 1 Insulated Ferrule per Spring Clamp:
26 – 12 AWG, .5 – 4 mm²
Main Circuit Capacity - Twin Ferrule per Spring Clamp:
26 – 18 AWG
Connector Mounting Type:
DIN Rail
Rated Cross Section:
10 AWG, 4 mm²
Product Spacing:
.236 in, 6 mm
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Housing Material:
Polyamide
Main Circuit Capacity - 1 Rigid Conductor per Spring Clamp:
26 – 10 AWG, .5 – 6 mm²
UL Flammability Rating:
UL 94V-0
Gauge Type:
2.9 mm Dia.
Modular Terminal Block Product Type:
PI-Spring Terminal Block
Product Depth:
41.2 mm
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Product Weight:
18.4 g, .724 oz
Number of Levels:
1
Storage Temperature Range:
-55 – 110 °C, -67 – 230 °F
Wire Stripping Length:
.492 in, 12.5 mm
Dielectric Test Voltage:
2200 V
Product Length:
41.2 mm
Product Height:
96.2 mm
DIN Rail Mounting Type:
TH35-15 , TH35-7.5
Impulse Withstanding Voltage Rating (IEC):
8000 V
Number of Positions:
4
Tool Size:
.138 in, 3.5 mm
Block Configuration:
Ground
Number of Circuits:
1
Primary Product Color:
Green & Yellow

FREQUENTLY ASKED QUESTIONS

Is 1SNK706152R0000 RoHS compliant?

Yes, 1SNK706152R0000 is RoHS compliant.

What is the lead time for 1SNK706152R0000?

The standard lead time for 1SNK706152R0000 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 227

Can Ship immediately

Minimum Order Quantity: 20

Multiple: 20

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
20
$3.32
60
$3.12
260
$2.86
500
$2.75
1,000
$2.63
2,500
$2.46
5,000
$2.34
7,500 +
$2.33