1SNK706151R0000 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNK706151R0000

ZK4-PE-3P

View Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ZK4-PE-3P

Search Keywords: 1SNK706151R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNK706151R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
MA
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
20
Package Type:
Box
Type:
Spring Terminal Block
Mounting:
DIN Rail
Termination Method:
Clamp
Number of Circuits:
3
Wire Size:
10-26 AWG
Operating Temperature:
-55 to 110 °C

FREQUENTLY ASKED QUESTIONS

Is 1SNK706151R0000 RoHS compliant?

Yes, 1SNK706151R0000 is RoHS compliant.

What is the lead time for 1SNK706151R0000?

The standard lead time for 1SNK706151R0000 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 122

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 150

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
10
$3.10
25
$3.09
50
$3.08
100
$3.07
150
$3.06
300
$2.30
450
$2.15
600 +
$2.11