1SNK706030R0000 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNK706030R0000

ZK4-OR

View Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ZK4-OR

Search Keywords: 1SNK706030R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNK706030R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
Box
Product Depth:
41.1 mm
Product Length:
41.1 mm
Number of Positions:
2
Main Circuit Capacity - 1 Rigid Conductor per Spring Clamp:
26 – 10 AWG, .5 – 6 mm²
Voltage Rating (CSA):
600 V
Wire Stripping Length:
.492 in, 12.5 mm
Product Height:
55.3 mm
Current Rating (IEC):
32 A
Block Configuration:
Feed-Through
Power Loss:
1 W
Voltage Rating (IEC):
1000 V
Current Rating (UL):
30 A
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Storage Temperature Range:
-55 – 110 °C, -67 – 230 °F
Current Rating (CSA):
30 A
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Short-Time Withstanding Current Rating @ 1s:
480 A
Number of Circuits:
1
Tool Size:
.138 in, 3.5 mm
Impulse Withstanding Voltage Rating (IEC):
8000 V
UL Flammability Rating:
UL 94V-0
Product Weight:
7.9 g, .311 oz
Main Circuit Capacity - Twin Ferrule per Spring Clamp:
26 – 18 AWG, .5 – 1 mm²
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
600 V
Housing Color:
Orange
IP Rating:
IP20
Number of Levels:
1
Product Spacing:
.236 in, 6 mm
Modular Terminal Block Product Type:
PI-Spring Terminal Block
Dielectric Test Voltage:
2200 V
Main Circuit Capacity - 1 Insulated Ferrule per Spring Clamp:
26 – 12 AWG, .5 – 4 mm²
Connector Mounting Type:
DIN Rail
DIN Rail Mounting Type:
TH35-15 , TH35-7.5
Housing Material:
Polyamide
Gauge Type:
2.9 mm Dia.
Rated Cross Section:
10 AWG, 4 mm²

FREQUENTLY ASKED QUESTIONS

Is 1SNK706030R0000 RoHS compliant?

Yes, 1SNK706030R0000 is RoHS compliant.

What is the lead time for 1SNK706030R0000?

The standard lead time for 1SNK706030R0000 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 250

Can Ship immediately

Manufacturer Stock: 2,400   can ship 12/7/26

MOQ for In Stock Qty: 50

MOQ for out of Stock Qty: 550

Multiple: 50

Factory Lead-Time 11 Weeks can ship 2/8/27  

Price (USD)

Qty
Unit Price
50
$1.193
100
$1.190
250
$1.187
550
$1.184
1,100
$0.729
1,650
$0.577
2,200 +
$0.565