help desk software
1SNK706011R0000 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNK706011R0000

ZK4-3P ...

View Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE CONNECTIVITY/ABB ENTRELEC 1SNK706011R0000, also known as the ZK4-3P, is a high-quality terminal block designed to provide reliable and secure electrical connections in industrial and commercial applications. Featuring a compact design for space efficiency, this versatile component ensures excellent performance and stability across a wide range of temperatures and operating conditions. Its robust construction and high-grade materials make it ideal for use in demanding environments, offering superior resistance to vibrations, mechanical shocks, and corrosion. The ZK4-3P also facilitates easy installation and maintenance, making it an optimal choice for electrical professionals seeking efficiency and durability in their electrical systems. Whether you're upgrading an existing system or building a new one, this terminal block delivers the reliability and assurance you need for peace of mind.

Search Keywords: 1SNK706011R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNK706011R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
IP Rating:
IP20
Wire Stripping Length:
12.5 mm
Main Circuit Capacity - 1 Insulated Ferrule per Spring Clamp:
26 – 12 AWG, .5 – 4 mm²
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Storage Temperature Range:
-55 – 110 °C, -67 – 230 °F
Product Depth:
41.1 mm
Short-Time Withstanding Current Rating @ 1s:
480 A
Current Rating (UL):
30 A
Connector Mounting Type:
DIN Rail
Block Configuration:
Feed-Through
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
600 V
Number of Circuits:
1
Voltage Rating (CSA):
600 V
Impulse Withstanding Voltage Rating (IEC):
8000 V
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
UL Flammability Rating:
UL 94V-0
Modular Terminal Block Product Type:
PI-Spring Terminal Block
Housing Color:
Gray
Tool Size:
.138 in, 3.5 mm
Number of Levels:
1
Main Circuit Capacity - 1 Rigid Conductor per Spring Clamp:
26 – 10 AWG, .5 – 6 mm²
Product Length:
41.1 mm
Product Weight:
11 g
Dielectric Test Voltage:
2200 V
Main Circuit Capacity - Twin Ferrule per Spring Clamp:
26 – 18 AWG, .5 – 1 mm²
Gauge Type:
2.9 mm Dia.
Power Loss:
1 W
DIN Rail Mounting Type:
TH35-15 , TH35-7.5
Current Rating (CSA):
30 A
Number of Positions:
3
Current Rating (IEC):
32 A
Rated Cross Section:
10 AWG, 4 mm²
Product Height:
72.5 mm
Product Spacing:
.236 in, 6 mm
Voltage Rating (IEC):
1000 V
Housing Material:
Polyamide

FREQUENTLY ASKED QUESTIONS

Is 1SNK706011R0000 RoHS compliant?

Yes, 1SNK706011R0000 is RoHS compliant.

What is the lead time for 1SNK706011R0000?

The standard lead time for 1SNK706011R0000 is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 750

Can Ship immediately

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
50
$1.04
100
$0.97
500
$0.92
1,000 +
$0.85