1SNK705511R0000 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNK705511R0000

The 1SNK705511R0000 is a grey, triple-deck PI-Spring terminal block with a single feed-through circuit and 5.2 mm spacing. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1SNK705511R0000 is a ZK2.5-T1 triple-deck PI-Spring terminal block designed for feed-through applications, enabling potential distribution across six independent connections. It features a compact 5.2 mm spacing and accepts wire sizes from 26 to 12 AWG (0.2 to 4 mm²). The block is rated for 22 A at 500 V per IEC standards and 20 A at 300 V per UL/CSA standards, with an impulse withstand voltage of 8000 V. This terminal block mounts on TH 35-7.5 and TH 35-15 rails and is certified for use in increased safety (Ex e) hazardous locations, making it a reliable choice for industrial control panels and distribution systems requiring high-density wiring.

Search Keywords: 1SNK705511R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNK705511R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MA
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25
Package Type:
Box
Type:
Modular Terminal Block3837
Mounting:
DIN Rail3828
Termination Method:
Screw3836
Pitch:
5.2 mm
Number of Circuits:
13829
Maximum Voltage Rating:
3003826V
Maximum Current Rating:
20/Contact A
Wire Size:
12-26 AWG
Operating Temperature:
-55 to 110 °C

FREQUENTLY ASKED QUESTIONS

Is 1SNK705511R0000 RoHS compliant?

Yes, 1SNK705511R0000 is RoHS compliant.

What is the lead time for 1SNK705511R0000?

The standard lead time for 1SNK705511R0000 is approximately 7 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 230

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 69

Factory Lead-Time 7 Weeks

Price (USD)

Qty
Unit Price
5
$15.52
10
$11.02
25
$8.61
50
$7.49
69
$7.23
138
$6.82
207
$6.35
275 +
$5.84