1SNK705330R0000 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNK705330R0000

PI-Spring Clamp Terminal Block-Disconnect with Blade-Orange

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

PI-Spring Clamp Terminal Block-Disconnect with Blade-Orange

Search Keywords: 1SNK705330R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNK705330R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
Box
Type:
Modular Terminal Block3837
Mounting:
DIN Rail3828
Termination Method:
Screw3836
Pitch:
5.2 mm
Number of Circuits:
13829
Maximum Voltage Rating:
3003826V
Maximum Current Rating:
20/Contact A
Wire Size:
12-26 AWG
Operating Temperature:
-55 to 110 °C

FREQUENTLY ASKED QUESTIONS

Is 1SNK705330R0000 RoHS compliant?

Yes, 1SNK705330R0000 is RoHS compliant.

What is the lead time for 1SNK705330R0000?

The standard lead time for 1SNK705330R0000 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 50

Ships today, if you order in

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 175

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
10
$3.83
50
$3.81
100
$3.80
175
$3.79
350
$2.34
525
$1.85
700 +
$1.82