1SNK705213R0000 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNK705213R0000

ZK2.5-D-CH-UD

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ZK2.5-D-CH-UD

Search Keywords: 1SNK705213R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNK705213R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
Box
Connector Mounting Type:
DIN Rail
Main Circuit Capacity - 1 Rigid Conductor per Spring Clamp:
26 – 12 AWG, .2 – 4 mm²
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
IP Rating:
IP20
Current Rating (CSA):
20 A
Storage Temperature Range:
-55 – 110 °C, -67 – 230 °F
Current Rating (IEC):
24 A
Product Length:
2.58 in, 60.2 mm
DIN Rail Mounting Type:
TH35-15 , TH35-7.5
Voltage Rating (IEC):
800 V
Number of Circuits:
2
Power Loss:
1.6 W
Main Circuit Capacity - Twin Ferrule per Spring Clamp:
26 – 20 AWG, .22 – .5 mm²
Block Configuration:
Component Holder
Rated Cross Section:
12 AWG, 2.5 mm²
Product Depth:
60.2 mm
Voltage Rating (CSA):
600 V
Gauge Type:
A3-B3
Product Spacing:
.205 in, 5.2 mm
Number of Positions:
4
Current Rating (UL):
20 A
Modular Terminal Block Product Type:
PI-Spring Terminal Block
Tool Size:
.138 in, 3.5 mm
UL Flammability Rating:
UL 94V-0
Wire Stripping Length:
.433 in, 11 mm
Housing Color:
Gray
Housing Material:
Polyamide
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Main Circuit Capacity - 1 Insulated Ferrule per Spring Clamp:
26 – 14 AWG, .22 – 2.5 mm²
Number of Levels:
2
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
600 V
Product Weight:
11.2 g, .441 oz
Product Height:
78.5 mm

FREQUENTLY ASKED QUESTIONS

Is 1SNK705213R0000 RoHS compliant?

Yes, 1SNK705213R0000 is RoHS compliant.

What is the lead time for 1SNK705213R0000?

The standard lead time for 1SNK705213R0000 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 12

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
5
$7.91
25
$7.24
50
$6.96
100
$6.68
250
$6.30
500
$6.02
1,000
$5.73
2,500 +
$5.41