help desk software
1SNK705150R0000 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNK705150R0000

ZK2.5-PE ...

View Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity/ABB Entrelec part 1SNK705150R0000 is a ZK2.5-PE terminal block designed for electrical connections in industrial applications. This terminal block provides a secure and reliable connection for wires with a cross-section of up to 2.5mm² and features a protective grounding connection for enhanced safety. Trust TE Connectivity/ABB Entrelec for high-quality and durable electrical components that meet the highest industry standards.

Search Keywords: 1SNK705150R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNK705150R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Box
Connector Mounting Type:
DIN Rail
DIN Rail Mounting Type:
TH35-15 , TH35-7.5
Number of Positions:
2
Gauge Type:
A2 / 2.3 mm Dia.
Product Weight:
10 g, .394 oz
Storage Temperature Range:
-55 – 110 °C, -67 – 230 °F
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Product Height:
57.4 mm
Number of Levels:
1
IP Rating:
IP20
Dielectric Test Voltage:
2200 V
Product Depth:
40.3 mm
Product Length:
40.3 mm
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Main Circuit Capacity - 1 Rigid Conductor per Spring Clamp:
26 – 12 AWG, .2 – 4 mm²
Block Configuration:
Ground
Impulse Withstanding Voltage Rating (IEC):
8000 V
UL Flammability Rating:
UL 94V-0
Product Spacing:
.205 in, 5.2 mm
Main Circuit Capacity - 1 Insulated Ferrule per Spring Clamp:
26 – 14 AWG, .22 – 2.5 mm²
Short-Time Withstanding Current Rating @ 1s:
300 A
Primary Product Color:
Green & Yellow
Rated Cross Section:
12 AWG, 2.5 mm²
Main Circuit Capacity - Twin Ferrule per Spring Clamp:
26 – 20 AWG
Modular Terminal Block Product Type:
PI-Spring Terminal Block
Housing Material:
Polyamide
Wire Stripping Length:
.433 in, 11 mm
Tool Size:
.138 in, 3.5 mm
Number of Circuits:
1

FREQUENTLY ASKED QUESTIONS

What replaces 1SNK705150R0000?

The recommended replacement for 1SNK705150R0000 is 1SNA290379R2200 from TE Connectivity / Entrelec, available from Master Electronics.

Is 1SNK705150R0000 RoHS compliant?

Yes, 1SNK705150R0000 is RoHS compliant.

What is the lead time for 1SNK705150R0000?

The standard lead time for 1SNK705150R0000 is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,790

Ships today, if you order in

Minimum Order Quantity: 20

Multiple: 20

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
20
$2.82
100
$2.11
260
$2.07
500
$2.06
1,000
$2.05
2,500
$2.04
5,000
$2.03
7,500 +
$2.02