help desk software
1SNK705080R0000 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNK705080R0000

The 1SNK705080R0000 is a black, ZK2.5-4P series PI-Spring feed-through terminal block with four connections for conductor distribution and branching. ...

View Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1SNK705080R0000 is a ZK2.5-4P series PI-Spring feed-through terminal block designed to distribute or branch up to four conductors. This black terminal block features a compact 5.2 mm spacing and mounts on TH 35-7.5 and TH 35-15 DIN rails. It has an IEC rating of 24 A at 1000 V and a UL/CSA rating of 20 A at 600 V, accommodating wire sizes from 26 to 12 AWG. The PI-Spring technology provides fast, reliable, and vibration-proof connections, making it ideal for industrial control panels and power distribution applications where efficient and secure wiring is essential.

Search Keywords: 1SNK705080R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNK705080R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MA
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
IP Rating:
IP20
Product Height:
80.2 mm
Connector Mounting Type:
DIN Rail
Power Loss:
1 W
Voltage Rating (IEC):
1000 V
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Main Circuit Capacity - 1 Rigid Conductor per Spring Clamp:
26 – 12 AWG, .2 – 4 mm²
Current Rating (IEC):
24 A
Current Rating (UL):
20 A
Product Length:
40.2 mm
Product Weight:
9 g
Number of Circuits:
1
Rated Cross Section:
12 AWG, 2.5 mm²
Voltage Rating (CSA):
600 V
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Short-Time Withstanding Current Rating @ 1s:
300 A
Product Depth:
40.2 mm
Impulse Withstanding Voltage Rating (IEC):
8000 V
Number of Levels:
1
Housing Color:
Black
Tool Size:
.138 in, 3.5 mm
Number of Positions:
4
Housing Material:
Polyamide
Modular Terminal Block Product Type:
PI-Spring Terminal Block
DIN Rail Mounting Type:
TH35-15 , TH35-7.5
Dielectric Test Voltage:
2200 V
Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
600 V
Wire Stripping Length:
11 mm
Main Circuit Capacity - 1 Insulated Ferrule per Spring Clamp:
26 – 14 AWG, .22 – 2.5 mm²
Current Rating (CSA):
20 A
Storage Temperature Range:
-55 – 110 °C, -67 – 230 °F
Main Circuit Capacity - Twin Ferrule per Spring Clamp:
26 – 20 AWG, .22 – .5 mm²
Gauge Type:
A2 / 2.3 mm Dia.
UL Flammability Rating:
UL 94V-0
Product Spacing:
.205 in, 5.2 mm
Block Configuration:
Feed-Through

FREQUENTLY ASKED QUESTIONS

Is 1SNK705080R0000 RoHS compliant?

Yes, 1SNK705080R0000 is RoHS compliant.

What is the lead time for 1SNK705080R0000?

The standard lead time for 1SNK705080R0000 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 538

Ships today, if you order in

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
50
$1.325
250
$1.127
500
$1.045
1,000
$0.982
2,500
$0.980
5,000
$0.891
7,500
$0.889
10,000 +
$0.887