1SNK705076R0000 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNK705076R0000

Terminal Block - Feed Through - 4 Position - 5.2mm Width - 24A 1000V IEC / 20A 600V UL - 12 to 26AWG - Push In, Spring Termination - DIN Rail - Red. ...

View Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1SNK705076R0000 from TE Connectivity / ABB Entrelec is DIN rail mount terminal block (feed through) with 4 positions and push in / spring termination. This terminal block has 5.2mm width, 24A 1000V IEC / 20A 600V UL ratings and can accept wires range from 12 to 26AWG. Operating temperature range is from -55 to 110 °C ( -67 to 230 °F ).

Search Keywords: 1SNK705076R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNK705076R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MA
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
Box
Block Configuration:
Feed-Through

FREQUENTLY ASKED QUESTIONS

Is 1SNK705076R0000 RoHS compliant?

Yes, 1SNK705076R0000 is RoHS compliant.

What is the lead time for 1SNK705076R0000?

The standard lead time for 1SNK705076R0000 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 122

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 413

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
25
$1.100
100
$1.097
250
$1.095
413
$1.092
825
$0.820
1,238
$0.765
1,650 +
$0.750