1SNK705068R0000 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNK705068R0000

PI-Spring clamp Terminal Block-Feed-through-Green

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

PI-Spring clamp Terminal Block-Feed-through-Green

Search Keywords: 1SNK705068R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNK705068R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
Box
Type:
Modular Terminal Block3837
Mounting:
DIN Rail3828
Termination Method:
Screw3836
Pitch:
5.2 mm
Number of Circuits:
13829
Maximum Voltage Rating:
6003826V
Maximum Current Rating:
20/Contact A
Wire Size:
12-26 AWG
Operating Temperature:
-55 to 110 °C

FREQUENTLY ASKED QUESTIONS

Is 1SNK705068R0000 RoHS compliant?

Yes, 1SNK705068R0000 is RoHS compliant.

What is the lead time for 1SNK705068R0000?

The standard lead time for 1SNK705068R0000 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 750

Can Ship immediately

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
50
$0.604
250
$0.576
500
$0.565
1,000
$0.553
2,500
$0.538
5,000
$0.526
7,500
$0.519
10,000 +
$0.514