help desk software
1SNK516010R0000 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNK516010R0000

ZS35 ...

View Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity/ABB Entrelec part 1SNK516010R0000 is a high-quality ZS35 short description connector designed for efficient electrical connection. It provides a secure and reliable interconnection solution for various electrical applications. This connector features a compact and user-friendly design, allowing for easy installation and maintenance. With its robust construction and excellent performance, the 1SNK516010R0000 ensures a durable and long-lasting connection. It is a trusted choice for professionals seeking a reliable electrical connector solution.

Search Keywords: 1SNK516010R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNK516010R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536908585
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Box
Type:
Feed-Through Terminal Block
Mounting:
N/A
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
600 V
Maximum Current Rating:
150 A
Wire Size:
0 AWG
Operating Temperature:
-55 to 110 °C

FREQUENTLY ASKED QUESTIONS

Is 1SNK516010R0000 RoHS compliant?

Yes, 1SNK516010R0000 is RoHS compliant.

What is the lead time for 1SNK516010R0000?

The standard lead time for 1SNK516010R0000 is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,790

Can Ship immediately

On Order: 40   can ship 11/12/26 

Minimum Order Quantity: 20

Multiple: 20

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
20
$2.91
60
$2.90
260
$2.86
500
$2.85
1,000
$2.84
2,500
$2.83
5,000
$2.82
7,500 +
$2.81