1SNK512060R0000 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNK512060R0000

Screw Clamp Terminal Block-Feed-Through-Yellow

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Screw Clamp Terminal Block-Feed-Through-Yellow

Search Keywords: 1SNK512060R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNK512060R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536908585
COO:
FR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25
Package Type:
Box
Type:
Modular Terminal Block3837
Mounting:
DIN Rail3828
Termination Method:
Screw3836
Pitch:
12 mm
Number of Circuits:
13829
Maximum Voltage Rating:
6003826V
Maximum Current Rating:
100/Contact A
Wire Size:
3-24 AWG
Operating Temperature:
-55 to 110 °C

FREQUENTLY ASKED QUESTIONS

Is 1SNK512060R0000 RoHS compliant?

Yes, 1SNK512060R0000 is RoHS compliant.

What is the lead time for 1SNK512060R0000?

The standard lead time for 1SNK512060R0000 is approximately 30 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 25

Can Ship immediately

Minimum Order Quantity: 25

Multiple: 25

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
25
$1.86
100
$1.78
250
$1.74
500
$1.70
1,000
$1.66
2,500
$1.62
5,000 +
$1.58