1SNK506410R0000 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNK506410R0000

ZS4-SF

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ZS4-SF

Search Keywords: 1SNK506410R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNK506410R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
Box
Type:
Terminal Block
Termination Method:
Screw
Number of Circuits:
1
Maximum Voltage Rating:
150 V
Maximum Current Rating:
10 A
Wire Size:
10 AWG
Operating Temperature:
-55 to 110 °C

FREQUENTLY ASKED QUESTIONS

Is 1SNK506410R0000 RoHS compliant?

Yes, 1SNK506410R0000 is RoHS compliant.

What is the lead time for 1SNK506410R0000?

The standard lead time for 1SNK506410R0000 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 366

Ships today, if you order in

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
50
$4.48
100
$4.30
250
$4.07
500
$3.41
1,000
$3.26
2,500
$3.06
5,000
$2.95
7,500 +
$2.94

Tools/3D Models

Product Guides