1SNK506212R0000 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNK506212R0000

Screw Clamp Terminal Block-Double Deck-Grey

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Screw Clamp Terminal Block-Double Deck-Grey

Search Keywords: 1SNK506212R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNK506212R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
Box
Type:
Modular Terminal Block3837
Mounting:
DIN Rail3828
Termination Method:
Screw3836
Pitch:
6 mm
Number of Circuits:
23829
Maximum Voltage Rating:
3003826V
Maximum Current Rating:
30/Contact A
Wire Size:
10-24 AWG
Operating Temperature:
-55 to 110 °C

FREQUENTLY ASKED QUESTIONS

Is 1SNK506212R0000 RoHS compliant?

Yes, 1SNK506212R0000 is RoHS compliant.

What is the lead time for 1SNK506212R0000?

The standard lead time for 1SNK506212R0000 is approximately 33 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 24

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 33 Weeks

Price (USD)

Qty
Unit Price
5
$9.04
25
$8.47
50
$8.23
100
$7.99
250
$7.66
500
$6.49
1,000 +
$6.27

Tools/3D Models

Product Guides