1SNK506152R0000 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNK506152R0000

ZS6-4S-PE

View Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ZS6-4S-PE

Search Keywords: 1SNK506152R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNK506152R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MA
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
25
Package Type:
Box
Impulse Withstanding Voltage Rating (IEC):
8000 V
Rated Cross Section:
10 AWG, 4 mm²
Product Weight:
19.4 g, .764 oz
Product Depth:
48.3 mm
Main Circuit Capacity - 1 Rigid Conductor per Screw Clamp:
24 – 10 AWG, .2 – 6 mm²
Main Circuit Capacity - Twin Ferrule per Screw Clamp:
24 – 14 AWG, .22 – 2.5 mm²
Product Length:
48.3 mm
UL Flammability Rating:
UL 94V-0
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Dielectric Test Voltage:
2000 V
IP Rating:
IP20
Modular Terminal Block Product Type:
Screw Clamp Terminal Block
Tool Size:
.157 in, 4 mm
Number of Circuits:
1
Short-Time Withstanding Current Rating @ 1s:
480 A
Product Height:
79.2 mm
Main Circuit Capacity - 2 Rigid Conductors per Screw Clamp:
24 – 14 AWG, .2 – 2.5 mm²
Product Spacing:
.236 in, 6 mm
Housing Material:
Polyamide
Number of Levels:
1
Connector Mounting Type:
DIN Rail
Gauge Type:
A4-B3
Wire Stripping Length:
.413 in, 10.5 mm
Block Configuration:
Ground
Number of Positions:
4
Main Circuit Capacity - 1 Insulated Ferrule per Screw Clamp:
24 – 12 AWG, .22 – 4 mm²
Storage Temperature Range:
-55 – 110 °C, -67 – 230 °F
Main Circuit Capacity - 1 Flexible Conductor per Screw Clamp:
.22 – 6 mm²
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
DIN Rail Mounting Type:
TH35-15 , TH35-7.5
Primary Product Color:
Green & Yellow

FREQUENTLY ASKED QUESTIONS

Is 1SNK506152R0000 RoHS compliant?

Yes, 1SNK506152R0000 is RoHS compliant.

What is the lead time for 1SNK506152R0000?

The standard lead time for 1SNK506152R0000 is approximately 33 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 25

Can Ship immediately

On Order: 500   can ship 3/24/27 

Minimum Order Quantity: 25

Multiple: 25

Factory Lead-Time 33 Weeks

Price (USD)

Qty
Unit Price
25
$12.39
50
$12.12
100
$10.24
250
$9.38
500
$9.21
1,000
$8.23
2,500 +
$8.21