help desk software
1SNK506150R0000 by te connectivity / entrelec
Image is representational - see manufacturer specifications
TE Connectivity / Entrelec Authorized Distributor

1SNK506150R0000

ZS6-PE ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity/ABB Entrelec part 1SNK506150R0000, also known as ZS6-PE, is a high-quality grounding terminal block designed to provide efficient and reliable grounding connections. With its compact and durable construction, this terminal block guarantees optimal performance and long-lasting functionality. It features a PE (Protective Earth) connection that ensures proper grounding and protection against electrical hazards. Ideal for various applications, the TE Connectivity/ABB Entrelec 1SNK506150R0000 ZS6-PE is an essential component for maintaining electrical safety and ensuring proper grounding in industrial and commercial environments.

Search Keywords: 1SNK506150R0000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Entrelec
Part No:
1SNK506150R0000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Box
Type:
Terminal Block
Mounting:
N/A
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
10 AWG
Operating Temperature:
-55 to 110 °C

FREQUENTLY ASKED QUESTIONS

Is 1SNK506150R0000 RoHS compliant?

Yes, 1SNK506150R0000 is RoHS compliant.

What is the lead time for 1SNK506150R0000?

The standard lead time for 1SNK506150R0000 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,941

Ships today, if you order in

Minimum Order Quantity: 20

Multiple: 20

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
20
$4.03
100
$3.07
260
$2.97
500
$2.85
1,000
$2.79
2,500
$2.78
5,000
$2.75
7,500 +
$2.74